Filter Your Search
1 - 1 of 1 results
|
MCR01ZZPF3832
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 38.3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR01 | 70 °C | MCR01ZZP (F TOL) | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |