Filter Your Search
1 - 1 of 1 results
|
MCR01PZPIF34R0
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 34 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: TS 16949 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |