Parametric results for: MCR01MZSJ221 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcr01mzsj221
Select parts from the table below to compare.
Compare
Compare
MCR01MZSJ221
ROHM Semiconductor
Check for Price Yes Obsolete 220 Ω 5 % 63 mW 0402 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM MCR01 70 °C MCR01MZS(J TOL) YES 50 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30