Filter Your Search
1 - 1 of 1 results
|
MCR01MZSF2200
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 220 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | MCR | 70 °C | MCR01MZS(F TOL) | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |