Filter Your Search
1 - 1 of 1 results
|
MCR01MZSD433
ROHM Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 43 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |