Filter Your Search
1 - 10 of 72 results
|
MCR20AVHM
NXP Semiconductors
|
$2.6426 | Yes | Obsolete | 2.7 V | INTERFACE CIRCUIT | 1 | 19.5 µA | INDUSTRIAL | S-XBGA-N32 | e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | LGA | LCC32,.2SQ,20 | SQUARE | GRID ARRAY | YES | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | BOTTOM | NXP SEMICONDUCTORS | 5 X 5 MM, ROHS COMPLIANT, MLGA-32 | compliant | 5A992.C | 8542.39.00.01 | NXP | ||||||||||||||||||||||||
|
MCR206
Freescale Semiconductor
|
Check for Price | Obsolete | O-MBCY-W3 | Not Qualified | 125 °C | -65 °C | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | FREESCALE SEMICONDUCTOR INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.30.00.80 | BCY | 3 | CASE 22-03 | SINGLE | 200 µA | TO-206AA | 1 | 600 mA | 200 V | 200 V | SCR | ||||||||||||||||||||||||||||
|
MCR2080A-10HR
Digitron Semiconductors
|
Check for Price | No | Active | HIGH RELIABILITY | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | SINGLE | 50 mA | TO-220AB | 1 | 8 A | 800 V | 800 V | SCR | ANODE | 100 V/us | 2.5 V | 100 mA | 3 mA | 90 A | 3 V | MIL-PRF-19500 | 3 mA | |||||||||||||||||||
|
MCR202
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | e0 | 125 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 200 µA | 30 V | SCR | 800 mV | 5 mA | 100 µA | 6 A | 1.7 V | 500 A | |||||||||||||||||||||||||||||||||||||
|
MCR2080-6HR
Digitron Semiconductors
|
Check for Price | No | Active | HIGH RELIABILITY | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | SINGLE | 50 mA | TO-220AB | 1 | 8 A | 400 V | 400 V | SCR | ANODE | 100 V/us | 2.5 V | 100 mA | 3 mA | 90 A | 3 V | MIL-PRF-19500 | 3 mA | |||||||||||||||||||
|
MCR2080A-7HR
Digitron Semiconductors
|
Check for Price | No | Active | HIGH RELIABILITY | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | SINGLE | 50 mA | TO-220AB | 1 | 8 A | 500 V | 500 V | SCR | ANODE | 100 V/us | 2.5 V | 100 mA | 3 mA | 90 A | 3 V | MIL-PRF-19500 | 3 mA | |||||||||||||||||||
|
MCR2080A-5PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | SINGLE | 50 mA | TO-220AB | 1 | 8 A | 300 V | 300 V | SCR | ANODE | 100 V/us | 2.5 V | 100 mA | 3 mA | 90 A | 3 V | 3 mA | |||||||||||||||||||||
|
MCR2080-6
Digitron Semiconductors
|
Check for Price | No | Active | R-PSFM-T3 | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | SINGLE | 50 mA | TO-220AB | 1 | 8 A | 400 V | 400 V | SCR | ANODE | 100 V/us | 2.5 V | 100 mA | 3 mA | 90 A | 3 V | 3 mA | ||||||||||||||||||||||
|
MCR202-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | SCR | |||||||||||||||||||||||||||||||||||||||||||||||
|
MCR2080A-10PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | SINGLE | 50 mA | TO-220AB | 1 | 8 A | 800 V | 800 V | SCR | ANODE | 100 V/us | 2.5 V | 100 mA | 3 mA | 90 A | 3 V | 3 mA |