Filter Your Search
1 - 1 of 1 results
|
MCPAS122WJ0562T4E
SPC Multicomp
|
$0.1142 | Yes | Active | 5.6 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro |