Filter Your Search
1 - 1 of 1 results
|
MCP795B10-I/SL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | ALSO OPEARTES AT 1.8 V MINIMUM SUPPLY AT 3 MHZ | SERIAL(SPI), SERIAL, 4-WIRE | Y | 5.5 V | 1.8 V | INDUSTRIAL | 1/100 SECOND | NO | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 |