Parametric results for: MCP6H02-E/SN under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mcp6h02esn
Select parts from the table below to compare.
Compare
Compare
MCP6H02-E/SN
Microchip Technology Inc
$0.9194 Yes Active 3.5 mV 0.8 V/us 25 nA 185 µA 84 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 17 V AUTOMOTIVE 1200 56200 NO R-PDSO-G8 Not Qualified e3 100 dB 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip
MCP6H02-E/SNVAO
Microchip Technology Inc
Check for Price Yes Active 3.5 mV 0.8 V/us 25 nA 370 µA 84 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 17 V AUTOMOTIVE 1200 56200 NO R-PDSO-G8 100 dB 125 °C -40 °C NOT SPECIFIED AEC-Q100; TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01 Microchip