Filter Your Search
1 - 2 of 2 results
|
MCP6409T-H/SL
Microchip Technology Inc
|
$1.0190 | Yes | Active | 4.5 mV | 0.5 V/us | 100 pA | 280 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 17780 | NO | R-PDSO-G14 | Not Qualified | e3 | 78 dB | 1 | 150 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
MCP6409T-H/SLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.5 mV | 0.5 V/us | 100 pA | 360 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 17780 | NO | R-PDSO-G14 | 78 dB | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.33.00.01 |