Filter Your Search
1 - 1 of 1 results
|
MCP6285-E/MS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 mV | 2.5 V/us | 5 nA | 1.14 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 5000 | 31620 | NO | S-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |