Filter Your Search
1 - 2 of 2 results
|
MCP6274T-E/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 mV | 0.9 V/us | 5 nA | 960 µA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 2000 | 31620 | NO | R-PDSO-G14 | Not Qualified | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP6274T-E/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 mV | 0.9 V/us | 5 nA | 960 µA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 7 V | AUTOMOTIVE | 2000 | 31622 | NO | R-PDSO-G14 | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 |