Filter Your Search
1 - 2 of 2 results
|
MCP624T-E/ST
Microchip Technology Inc
|
$3.3100 | Yes | Active | 200 µV | 10 V/us | 5 nA | 14.4 mA | 68 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 20000 | 25110 | NO | R-PDSO-G14 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP624T-E/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 200 µV | 10 V/us | 5 nA | 14.4 mA | 68 dB | 4 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 20000 | 25100 | NO | R-PDSO-G14 | e3 | 84 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 |