Filter Your Search
1 - 1 of 1 results
|
MCP6141T-E/OTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 mV | 24 V/us | 5 nA | 1 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 7 V | AUTOMOTIVE | 100 | 56234 | NO | R-PDSO-G5 | e3 | 80 dB | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 |