Filter Your Search
1 - 4 of 4 results
|
MCP602-I/P
Microchip Technology Inc
|
$0.7008 | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 650 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP602-I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 650 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | DIP, | ||||
|
MCP602-I/P
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2 mV | 2.3 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 2800 | R-PDIP-T8 | Not Qualified | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELCOM SEMICONDUCTOR INC | unknown | PLASTIC, DIP-8 | |||||||||||||||||||||||||||||||
|
MCP602-I/PREL
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 650 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | DIP, |