Filter Your Search
1 - 3 of 3 results
|
MCP601T-I/OT
Microchip Technology Inc
|
$0.4631 | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 325 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G5 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP601T-I/OTVAO
Microchip Technology Inc
|
Check for Price | No | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 325 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G5 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5 | compliant | EAR99 | 8542.33.00.01 | LSSOP, | |||
|
MCP601T-I/OTG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 325 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G5 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5 | compliant | EAR99 | 8542.33.00.01 | LSSOP, |