Filter Your Search
1 - 2 of 2 results
|
MCP4922-E/ST
Microchip Technology Inc
|
$3.0778 | Yes | Yes | Active | 5 V | 5.5 V | 0.2929 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 700 µA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | compliant | 8542.39.00.01 | Microchip | ||||
|
MCP4922-E/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 0.2929 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 700 µA | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | 8542.39.00.01 | Microchip | EAR99 |