Filter Your Search
1 - 2 of 2 results
|
MCP4922-E/SL
Microchip Technology Inc
|
$2.5440 | Yes | Yes | Active | 5 V | 5.5 V | 0.2929 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 700 µA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP4922-E/SLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 5.5 V | 0.2929 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 700 µA | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Microchip |