Filter Your Search
1 - 1 of 1 results
![]() |
MCP4261-103E/P
Microchip Technology Inc
|
$1.2912 | Yes | Yes | Active | 5 V | 257 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Microchip |