Parametric results for: MCP4232T-502E/UN under Digital Potentiometers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp4232t502eun
Select parts from the table below to compare.
Compare
Compare
MCP4232T-502E/UN
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 257 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, TSSOP10,.19,20 10 compliant 8542.39.00.01