Parametric results for: MCP4141-104E/MFVAO under Digital Potentiometers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mcp4141104em
Select parts from the table below to compare.
Compare
Compare
MCP4141-104E/MS
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 129 YES 100 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Microchip
MCP4141-104E/MF
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V 129 YES 100 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC DFN HVSON, SOLCC8,.12,25 8 compliant EAR99 8542.39.00.01 Microchip
MCP4141-104E/ML
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 129 YES 100 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5 V CMOS 150 ppm/°C AUTOMOTIVE S-PQCC-N16 Not Qualified e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm MICROCHIP TECHNOLOGY INC QFN HVQCCN, 16 compliant 8542.39.00.01