Parametric results for: MCP3550-60-E/SN under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mcp355060esn
Select parts from the table below to compare.
Compare
Compare
MCP3550-60E/SN
Microchip Technology Inc
$3.2742 Yes Yes Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 67.3367 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 2.7/5 V AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.9 MM, PLASTIC, SOIC-8 8 compliant Microchip
MCP3550-60E/SNVAO
Microchip Technology Inc
Check for Price Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 68.0034 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 185 µA AUTOMOTIVE SERIAL R-PDSO-G8 e3 125 °C -40 °C NOT SPECIFIED AEC-Q100; TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, compliant Microchip 8542.39.00.01
MCP3550-60-E/SN
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 2.5 V 1 0.0006 % 22 30.72 kHz 67.3367 ms YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 185 µA AUTOMOTIVE SERIAL R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01