Filter Your Search
1 - 2 of 2 results
|
MCP3201-BI/SN
Microchip Technology Inc
|
$2.3685 | Yes | Yes | Active | 5 V | 5.1 V | 1 | 0.0244 % | 12 | 100 kHz | 7.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | 8542.39.00.01 | Microchip | ||
|
MCP3201-BI/SNVAO
Microchip Technology Inc
|
Check for Price | Active | 5 V | 5.1 V | 1 | 0.0244 % | 12 | 100 kHz | 7.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -100 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | Microchip |