Filter Your Search
1 - 3 of 3 results
|
MCP3001T-I/ST
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 5 V | 5 V | 1 | 0.0977 % | 10 | 200 kHz | 3.5714 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 500 µA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP3001T-I/ST
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5.5 V | 1 | 0.097 % | 10 | YES | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TELCOM SEMICONDUCTOR INC | TSSOP, TSSOP8,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MCP3001T-I/STG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 1 | 0.0977 % | 10 | 200 kHz | 3.5714 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP, | 8 | compliant | 8542.39.00.01 |