Parametric results for: MCP23S17-E/SSVAO under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp23s17essvao
Select parts from the table below to compare.
Compare
Compare
MCP23S17-E/SSVAO
Microchip Technology Inc
Check for Price Yes Active 16 10 MHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 1 mA 5.5 V 4.5 V R-PDSO-G28 e3 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant Microchip