Filter Your Search
1 - 3 of 3 results
|
MCP23S17-E/SS
Microchip Technology Inc
|
$1.3160 | Yes | Yes | Active | MCP23X17 | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MCP23S17-E/SST
Microchip Technology Inc
|
Check for Price | Yes | Active | MCP23X17 | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MCP23S17-E/SSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 4.5 V | R-PDSO-G28 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | Microchip |