Parametric results for: MCP1826ST-3302E/EBX33 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp1826st3302eebx33
Select parts from the table below to compare.
Compare
Compare
MCP1826ST-3302E/EBX33
Microchip Technology Inc
Check for Price Buy Active 6 V 3.7825 V 3.3 V 250 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6.5 V 0.0146355 % 0.033 % 1 3.3825 V 3.2175 V CMOS 2.5 % R-PSSO-G3 e3 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.017 mm 10.16 mm 5.08 mm MICROCHIP TECHNOLOGY INC , compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo