Filter Your Search
1 - 1 of 1 results
|
MCP1826S-5002E/EB
Microchip Technology Inc
|
$1.3423 | Yes | Yes | Active | 6 V | 5.525 V | 5 V | 250 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.00475 % | 0.05 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | TO-252 | TO-263, SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |