Filter Your Search
1 - 1 of 1 results
|
MCP1826S-3302E/DBVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 3.7825 V | 3.3 V | 250 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.0146355 % | 0.033 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | 3 | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop |