Parametric results for: MCP1804T-A002I/MT under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp1804ta002imt
Select parts from the table below to compare.
Compare
Compare
MCP1804T-A002I/MT
Microchip Technology Inc
$0.9320 Yes Yes Active 28 V 12 V 10 V 700 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 950 mV 30 V 0.48 % 0.175 % 1 10.2 V 9.8 V CMOS 2 % R-PDSO-F5 e3 Not Qualified 125 °C -40 °C 85 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES MATTE TIN FLAT 1.5 mm DUAL 2.445 mm 4.5 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-89 LSOF, FL6,.1,60 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip