Filter Your Search
1 - 1 of 1 results
|
MCP1791-3302E/ET
Microchip Technology Inc
|
$1.0615 | Yes | Yes | Active | 30 V | 6 V | 3.3 V | 700 mV | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 48 V | 0.0396 % | 0.01485 % | 1 | 3.3825 V | 3.2175 V | CMOS | 2.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | D2PAK | , SMSIP5H,.6,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |