Filter Your Search
1 - 3 of 3 results
|
MCP1790-5002E/DB
Microchip Technology Inc
|
$0.6668 | Yes | Yes | Active | 30 V | 6 V | 5 V | 700 mV | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 48 V | 0.06 % | 0.0225 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MCP1790-5002E/EB
Microchip Technology Inc
|
$1.3135 | Yes | Yes | Active | 30 V | 6 V | 5 V | 700 mV | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 48 V | 0.06 % | 0.0225 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | D2PAK | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | , SMSIP3H,.55TB | |||
|
MCP1790-5002E/DBVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 30 V | 6 V | 5 V | 700 mV | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 48 V | 0.06 % | 0.0225 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | SOT-223, 4 PIN |