Filter Your Search
1 - 4 of 4 results
|
MCP1703AT-4002E/CB
Microchip Technology Inc
|
$0.4965 | Yes | Active | 16 V | 4.805 V | 4 V | 525 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 725 mV | 18 V | 0.13434 % | 0.1 % | 1 | 4.12 V | 3.88 V | CMOS | 3 % | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1703AT-4002E/MB
Microchip Technology Inc
|
$0.6016 | Yes | Active | 16 V | 4.805 V | 4 V | 525 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 725 mV | 18 V | 0.13434 % | 0.1 % | 1 | 4.12 V | 3.88 V | CMOS | 3 % | R-PSSO-F3 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1703AT-4002E/MC
Microchip Technology Inc
|
$0.8000 | Yes | Active | 16 V | 4.805 V | 4 V | 525 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 725 mV | 18 V | 0.13434 % | 0.1 % | 1 | 4.12 V | 3.88 V | CMOS | 3 % | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1703AT-4002E/DB
Microchip Technology Inc
|
$0.8255 | Yes | Active | 16 V | 4.805 V | 4 V | 525 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 725 mV | 18 V | 0.13434 % | 0.1 % | 1 | 4.12 V | 3.88 V | CMOS | 3 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |