Filter Your Search
1 - 1 of 1 results
|
MCP1703AT-1802E/DB
Microchip Technology Inc
|
$0.8255 | Yes | Active | 16 V | 2.7 V | 1.8 V | 900 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.07182 % | 0.045 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |