Filter Your Search
1 - 2 of 2 results
|
MCP1702T-1802E/MB
Microchip Technology Inc
|
$0.4319 | Yes | Yes | Active | 13.2 V | 2.7 V | 1.8 V | 900 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.0567 % | 0.045 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | SOT-89 | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.495 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | SOT-89, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1702T1802EMB
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 13.2 V | 2.7 V | 1.8 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.746 V | CMOS | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89 | LEAD FREE, PLASTIC, TO-243, SOT-89, 3-PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo |