Filter Your Search
1 - 1 of 1 results
|
MCP1701A-1802I/TO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 10 V | 2.8 V | 1.8 V | 180 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 12 V | 0.0389 % | 0.0288 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |