Parametric results for: MCP1700T-3302E/TT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcp1700t3302ett
Select parts from the table below to compare.
Compare
Compare
MCP1700T-3302E/TT
Microchip Technology Inc
$0.3366 Yes Yes Active 6 V 4.3 V 3.3 V 178 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0561 % 0.0495 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MCP1700T-3302ETT
Microchip Technology Inc
Check for Price Active FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR MICROCHIP TECHNOLOGY INC , unknown Fixed,Positive,Single Output,Ldo
MCP1700T-3302E/TTVAO
Microchip Technology Inc
Check for Price Yes Active 6 V 4.3 V 3.3 V 178 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.0561 % 0.0495 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-G3 e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip