Parametric results for: MCP16322T-500E/NG under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp16322t500eng
Select parts from the table below to compare.
Compare
Compare
MCP16322T-500E/NG
Microchip Technology Inc
Check for Price Yes Obsolete 12 V 5 V 24 V 6 V 2 A YES BUCK 1.1 MHz PFM CONTROL TECHNIQUE IS ALSO AVAILABLE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N16 e3 Not Qualified 3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC QFN HVQCCN, LCC16,.12SQ,20 16 compliant EAR99 8542.39.00.01 Microchip