Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
MCP1631VT-E/ML
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Current-Max
|
Surface Mount
|
Switcher Configuration
|
Switching Frequency-Max
|
Analog IC - Other Type
|
Control Mode | Control Technique | Number of Functions |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Screening Level
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Active | 5 V | 5.5 V | 3 V | 250 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 |
|
MCP1631VT-E/ML
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 250 mA | YES | SINGLE | 2 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N20 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 |