Filter Your Search
1 - 1 of 1 results
|
MCP16301T-450E/CHVAO
Microchip Technology Inc
|
Check for Price | Active | 12 V | 3.3 V | 30 V | 4 V | 2 V | 15 V | 600 mA | YES | BUCK | 550 kHz | ADJ O/P VOLTAGE IS FROM 2V TO 15V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 |