Filter Your Search
1 - 10 of 27 results
|
MCP1603T-ADJI/OS
Microchip Technology Inc
|
$0.7027 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SOT | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP1603-120I/MC
Microchip Technology Inc
|
$0.7575 | Yes | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.164 V | 1.236 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | VSOF, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP1603-330I/MC
Microchip Technology Inc
|
$0.7575 | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 3.201 V | 3.399 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | VSOF, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP1603-180I/MC
Microchip Technology Inc
|
$0.7575 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.746 V | 1.854 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | VSOF, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP1603-250I/MC
Microchip Technology Inc
|
$0.8240 | Yes | Yes | Active | 3.6 V | 2.5 V | 5.5 V | 2.7 V | 2.425 V | 2.575 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | VSOF, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP1603-150I/MC
Microchip Technology Inc
|
$0.8240 | Yes | Yes | Active | 3.6 V | 1.5 V | 5.5 V | 2.7 V | 1.455 V | 1.545 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | VSOF, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP1603LT-ADJI/OS
Microchip Technology Inc
|
$0.8405 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SOT | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP1603LT-330I/OS
Microchip Technology Inc
|
$0.8472 | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.7 V | 3.201 V | 3.399 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SOT | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP1603T-180I/OS
Microchip Technology Inc
|
$0.8958 | Yes | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.746 V | 1.854 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SOT | VSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
MCP1603-ADJI/MC
Microchip Technology Inc
|
$0.9715 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 800 mV | 4.5 V | 500 mA | YES | BUCK | 2.8 MHz | IT CAN ALSO OPERATE WITH PULSE FREQUENCY MODULATION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | VSOF, SOLCC8,.11,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |