Filter Your Search
1 - 2 of 2 results
|
MCP14A1202T-E/MNY
Microchip Technology Inc
|
Check for Price | Active | SCHMITT TRIGGER | TOTEM-POLE | 12 A | 72 ns | 72 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 750 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | e4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | MICROCHIP TECHNOLOGY INC | TDFN-8 | compliant | EAR99 | 8542.39.00.01 | 2019-07-11 | Microchip | |||
|
MCP14A1202T-E/MNYVAO
Microchip Technology Inc
|
Check for Price | Active | SCHMITT TRIGGER | TOTEM-POLE | 12 A | 72 ns | 72 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 750 µA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-N8 | e4 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | MICROCHIP TECHNOLOGY INC | TDFN-8 | compliant | EAR99 | 8542.39.00.01 |