Filter Your Search
1 - 1 of 1 results
|
MCP1252-33X50I/MS
Microchip Technology Inc
|
$1.3248 | Yes | Yes | Active | 3.6 V | 3.3 V | 5.5 V | 2.1 V | 3.2175 V | 3.3825 V | 150 mA | 120 µA | YES | BUCK-BOOST | 780 kHz | 5 VOLT OUTPUT ALSO AVAILABLE | SWITCHED CAPACITOR CONVERTER | PULSE WIDTH MODULATION | 1 | MOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |