Parametric results for: MCP1252-33X50 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp125233x50
Select parts from the table below to compare.
Compare
Compare
MCP1252-33X50I/MS
Microchip Technology Inc
$1.3248 Yes Yes Active 3.6 V 3.3 V 5.5 V 2.1 V 3.2175 V 3.3825 V 150 mA 120 µA YES BUCK-BOOST 780 kHz 5 VOLT OUTPUT ALSO AVAILABLE SWITCHED CAPACITOR CONVERTER PULSE WIDTH MODULATION 1 MOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP MSOP-8 8 compliant EAR99 8542.39.00.01 Microchip