Filter Your Search
1 - 1 of 1 results
|
MCP121-315E/TT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 V | 1 V | 5.5 V | 20 µA | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 |