Filter Your Search
1 - 10 of 204 results
|
MCO31CCG-3MHZ-OUT21-V1
MtronPTI
|
Check for Price | Obsolete | 3 MHz | 1000 % | 15 pF | 5 V | CMOS | NO | 5.25 V | 4.75 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | YES | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||
|
MCO31DAD
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | , | 8542.31.00.01 | |||||||||||||||||||||
|
MCO37DCG-FREQ-OUT21-V1
MtronPTI
|
Check for Price | Obsolete | 200 % | 15 pF | 5 V | CMOS | NO | 3 MHz | 732 Hz | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | YES | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
MCO37DCD-FREQ-OUT21-V2
MtronPTI
|
Check for Price | Obsolete | 200 % | 15 pF | 15 V | CMOS | MCO | NO | 3 MHz | 732 Hz | 45/55 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||
|
MCO34CCD-3MHZ-OUT21-V1
MtronPTI
|
Check for Price | Obsolete | 3 MHz | 50 % | 15 pF | 5 V | CMOS | NO | 5.25 V | 4.75 V | 45/55 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||
|
MCO33FCG
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | , | 8542.31.00.01 | |||||||||||||||||||||
|
MCO3FCG6.000
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | |||||||||||||||||||||||
|
MCO31FCD
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | unknown | , | 8542.31.00.01 | |||||||||||||||||||||
|
MCO34FAG-FREQ-OUT21-V1
MtronPTI
|
Check for Price | Obsolete | 50 % | 15 pF | 5 V | CMOS | NO | 6 MHz | 732 Hz | 40/60 % | 105 °C | -55 °C | SURFACE MOUNT | YES | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||||||
|
MCO34DCD-FREQ-OUT21-V1
MtronPTI
|
Check for Price | Obsolete | 50 % | 15 pF | 5 V | CMOS | MCO | NO | 3 MHz | 732 Hz | 45/55 % | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock |