Filter Your Search
1 - 10 of 10 results
|
MCM93422DC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T22 | Not Qualified | e0 | 75 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 27.305 mm | 10.16 mm | MOTOROLA INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | |||||
|
MCM93422DC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T22 | Not Qualified | e0 | 75 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 27.305 mm | 10.16 mm | MOTOROLA INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | DIP | 22 | |||
|
MCM93422ADC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T22 | Not Qualified | 75 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 27.305 mm | 10.16 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM93422APC
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.94 mm | 10.16 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 22 | ||||||||
|
MCM93422PC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 5 V | 45 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | COMMERCIAL | R-PDIP-T22 | Not Qualified | e0 | 70 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP22,.4 | unknown | ||||||||||||
|
MCM93422ADC
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-GDIP-T22 | Not Qualified | 75 °C | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 27.305 mm | 10.16 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 22 | ||||||||
|
MCM93422DC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 5 V | 45 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP22,.4 | unknown | ||||||||||||
|
MCM93422APC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 35 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | 75 °C | 22 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.94 mm | 10.16 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
MCM93422PC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.94 mm | 10.16 mm | MOTOROLA INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 | DIP | 22 | |||
|
MCM93422PC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 45 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.94 mm | 10.16 mm | MOTOROLA INC | DIP, DIP22,.4 | unknown | EAR99 | 8542.32.00.41 |