Filter Your Search
1 - 5 of 5 results
|
MCM72PB8ML3.5
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 3.5 ns | CACHE SRAM MODULE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 3.14 V | 1.7 mA | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B209 | Not Qualified | e0 | 70 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.9 mm | 25 mm | 25 mm | MOTOROLA INC | BGA | BGA, BGA209,11X19,50 | 209 | unknown | 3A991.B.2.A | 8542.32.00.41 | Cache SRAM Module | |||
|
MCM72PB8ML3.5
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 3.5 ns | CACHE SRAM MODULE | COMMON | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 3.14 V | 1.7 mA | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B209 | Not Qualified | e0 | 70 °C | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.9 mm | 25 mm | 25 mm | MOTOROLA INC | PLASTIC, BGA-209 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
MCM72PB8ML3.5R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 3.5 ns | CACHE SRAM MODULE | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B209 | Not Qualified | 70 °C | 209 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.9 mm | 25 mm | 25 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
MCM72PB8ML3.5
Freescale Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 2.5,3.3 V | 3.5 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 3.14 V | 1.7 mA | BICMOS | R-PBGA-B209 | Not Qualified | e0 | 209 | PLASTIC/EPOXY | BGA | BGA209,11X19,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | MOTOROLA SEMICONDUCTOR PRODUCTS | BGA, BGA209,11X19,50 | unknown | |||||||||||||||||||
|
MCM72PB8ML3.5R
Motorola Mobility LLC
|
Check for Price | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 3.5 ns | CACHE SRAM MODULE | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.465 V | 3.135 V | BICMOS | COMMERCIAL | S-PBGA-B209 | Not Qualified | 70 °C | 209 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.9 mm | 25 mm | 25 mm | MOTOROLA INC | BGA | BGA, | 209 | unknown | 3A991.B.2.A | 8542.32.00.41 | Cache SRAM Module |