Filter Your Search
1 - 4 of 4 results
|
MCM72F10DG8
NXP Semiconductors
|
Check for Price | Active | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 8 ns | 100 MHz | SRAM MODULE | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.58 mA | R-PDMA-N168 | Not Qualified | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | NXP SEMICONDUCTORS | DIMM, DIMM168 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
MCM72F10DG8
Motorola Mobility LLC
|
Check for Price | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 8 ns | 100 MHz | SRAM MODULE | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.14 V | 3.58 mA | 3.6 V | 3.135 V | MOS | R-XDMA-N168 | Not Qualified | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM, DIMM168 | unknown | 3A991.B.2.A | 8542.32.00.41 | DIMM | 168 | ||
|
MCM72F10DG8
Freescale Semiconductor
|
Check for Price | Transferred | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 8 ns | 100 MHz | SRAM MODULE | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.58 mA | R-PDMA-N168 | Not Qualified | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MCM72F10DG8
Motorola Semiconductor Products
|
Check for Price | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 3.3 V | 8 ns | 100 MHz | SRAM MODULE | FLOW-THROUGH ARCHITECTURE | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.14 V | 3.58 mA | 3.6 V | 3.135 V | MOS | R-XDMA-N168 | Not Qualified | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | DIMM-168 | unknown | 3A991.B.2.A | 8542.32.00.41 |