Parametric results for: MCM69R818CZP5R under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mcm69r818czp5r
Select parts from the table below to compare.
Compare
Compare
MCM69R818CZP5R
NXP Semiconductors
Check for Price No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 2.5 ns LATE-WRITE SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V BICMOS COMMERCIAL S-PBGA-B119 70 °C 119 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm NXP SEMICONDUCTORS BGA, unknown 3A991.B.2.A 8542.32.00.41
MCM69R818CZP5R
Motorola Mobility LLC
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V LATE-WRITE SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MOTOROLA INC BGA, unknown 3A991.B.2.A 8542.32.00.41 BGA 119
MCM69R818CZP5R
Freescale Semiconductor
Check for Price No Transferred 4.7186 Mbit 18 256KX18 3.3 V 2.5 ns LATE-WRITE SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 100 mA 3.15 V 750 µA 3.465 V 3.135 V BICMOS COMMERCIAL S-PBGA-B119 Not Qualified 1 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm FREESCALE SEMICONDUCTOR INC BGA, BGA119,7X17,50 unknown 3A991.B.2.A 8542.32.00.41 BGA 119
MCM69R818CZP5R
Motorola Semiconductor Products
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V LATE-WRITE SRAM 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.6 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MOTOROLA INC BGA, unknown 3A991.B.2.A 8542.32.00.41